Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA128A4U-MHRCT-ND
Quantity Available 17.532
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA128A4U-MHR

Description IC MCU 8BIT 128KB FLASH 44QFN
Expanded Description AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 44-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® A4U
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
For Use With
You May Also Be Interested In
  • HDT0001 - C&K | 401-1733-1-ND DigiKey Electronics
  • HDT0001
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 9,80000
  • 401-1733-1-ND
Additional Resources
Standard Package ? 1
Other Names ATXMEGA128A4U-MHRCT

00:28:02 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,29000 31,29
25 28,69720 717,43
100 25,95600 2.595,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATXMEGA128A4U-MHRTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 25,95604
  • Digi-Reel® ? : ATXMEGA128A4U-MHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.532 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATXMEGA128A4U-MH-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.780 - Immediate
  • Unit Price: 30,59000
Send Feedback