Add To Favorites
Product Overview
Digi-Key Part Number ATTINY461A-XURCT-ND
Quantity Available 9.952
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY461A-XUR

Description IC MCU 8BIT 4KB FLASH 20TSSOP
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 16
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATTINY461A-XURCT

07:20:55 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
25 8,50920 212,73
100 7,71470 771,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY461A-XURTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 7,71474
  • Digi-Reel® ? : ATTINY461A-XURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.952 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ATTINY461A-XU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.643 - Immediate
  • Unit Price: 9,03000
Send Feedback