Add To Favorites
Product Overview
Digi-Key Part Number ATTINY44A-PU-ND
Quantity Available 1.176
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY44A-PU

Description IC MCU 8BIT 4KB FLASH 14DIP
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names ATTINY44APU

03:05:16 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,98000 7,98
25 7,28280 182,07
100 6,63320 663,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback