Add To Favorites
Product Overview
Digi-Key Part Number ATSAMD20E17A-AUTCT-ND
Quantity Available 2.284
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAMD20E17A-AUT

Description IC MCU 32BIT 128KB FLASH 32TQFP
Expanded Description ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM D20E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 26
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 10x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATSAMD20E17A-AUTCT

17:31:54 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,56000 14,56
25 13,26640 331,66
100 11,96860 1.196,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAMD20E17A-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.327 - Immediate
  • Unit Price: 14,07000
  • Tape & Reel (TR) ? : ATSAMD20E17A-AUTTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 11,96864
  • Digi-Reel® ? : ATSAMD20E17A-AUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback