Add To Favorites
Product Overview
Digi-Key Part Number ATSAM4C32-EK-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4C32-EK

Description EVAL KIT FOR SAM4C32
Expanded Description ATSAM4C8C, ATSAM4C16C, ATSAM4C32C SAM4C MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM4C
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform -
For Use With/Related Products ATSAM4C8C, ATSAM4C16C, ATSAM4C32C
Mounting Type Fixed
Contents Board(s), Cable(s), LCD, Power Supply
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:36:00 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.378,93000 1.378,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback