Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA324P-20AURCT-ND
Quantity Available 4.965
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA324P-20AUR

Description IC MCU 8BIT 32KB FLASH 44TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATMEGA324P-20AURCT

09:00:19 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,30000 34,30
25 31,50840 787,71
100 28,47950 2.847,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA324P-20AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.546 - Immediate
  • Unit Price: 33,53000
  • Tape & Reel (TR) ? : ATMEGA324P-20AURTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 28,47971
  • Digi-Reel® ? : ATMEGA324P-20AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback