Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA2560V-8AURCT-ND
Quantity Available 1.469
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA2560V-8AUR

Description IC MCU 8BIT 256KB FLASH 100TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 256KB (128K x 16) FLASH 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 86
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
  • A000067 - Arduino | 1050-1018-ND DigiKey Electronics
  • A000067
  • Arduino
  • BOARD MCU MEGA2560
  • Unit Price 263,27000
  • 1050-1018-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA2560V-8AURCT

06:45:57 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,45000 86,45
25 79,23720 1.980,93
100 71,73950 7.173,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA2560V-8AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: 85,47000
  • Tape & Reel (TR) ? : ATMEGA2560V-8AURTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 71,73987
  • Digi-Reel® ? : ATMEGA2560V-8AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback