Add To Favorites
Product Overview
Digi-Key Part Number AT90CAN32-16MURCT-ND
Quantity Available 3.918
Can ship immediately
Manufacturer

Manufacturer Part Number

AT90CAN32-16MUR

Description IC MCU 8BIT 32KB FLASH 64QFN
Expanded Description AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® 90CAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CAN, EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT90CAN32-16MURCT

01:57:54 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,23000 34,23
25 31,36280 784,07
100 28,40740 2.840,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AT90CAN32-16MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.542 - Immediate
  • Unit Price: 33,11000
  • Tape & Reel (TR) ? : AT90CAN32-16MURTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 28,40749
  • Digi-Reel® ? : AT90CAN32-16MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback