Add To Favorites
Product Overview
Digi-Key Part Number AT86RF215-ZU-ND
Quantity Available 558
Can ship immediately
Manufacturer

Manufacturer Part Number

AT86RF215-ZU

Description IC RF TXRX 802.15.4/ISM 48-VFQFN
Expanded Description IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx Only
RF Family/Standard 802.15.4, General ISM < 1GHz
Protocol -
Modulation FSK, OFDM, O-QPSK
Frequency 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
Data Rate (Max) 2.4Mbps
Power - Output 16dBm
Sensitivity -123dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 5mA ~ 33mA
Current - Transmitting 62mA ~ 64mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260

01:01:46 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,99000 38,99
25 35,61880 890,47
100 35,59920 3.559,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback