Add To Favorites
Product Overview
Digi-Key Part Number AT28BV256-20TU-ND
Quantity Available 655
Can ship immediately
Manufacturer

Manufacturer Part Number

AT28BV256-20TU

Description IC EEPROM 256KBIT 200NS 28TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AT28BV256
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1198 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Memory Format EEPROM
Memory Type Non-Volatile
Memory Size 256Kb (32K x 8)
Speed 200ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
 
Additional Resources
Standard Package ? 234
Other Names AT28BV25620TU

17:52:53 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,41000 46,41
25 44,70200 1.117,55
100 42,89950 4.289,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback