Add To Favorites
Product Overview
Digi-Key Part Number AE10772-ND
Quantity Available 841
Can ship immediately
Manufacturer

Manufacturer Part Number

V8508I

Description HEAT SINK ANOD ALUM TO-220
Expanded Description Heat Sink TO-220 Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V8508I Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method PC Pin
Shape Rectangular, Fins
Length 0.591" (15.01mm)
Width 0.425" (10.80mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 26°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 2.000
Other Names AE10772

07:28:50 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,84300 38,43
25 3,45800 86,45
50 3,07440 153,72
100 2,94630 294,63
250 2,69024 672,56
500 2,56200 1.281,00
1.000 2,11365 2.113,65
2.500 1,92150 4.803,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback