Add To Favorites
Product Overview
Digi-Key Part Number AE10842-ND
Quantity Available 1.406
Can ship immediately
Manufacturer

Manufacturer Part Number

V8508C

Description HEAT SINK ANOD ALUM TO-220
Expanded Description Heat Sink TO-220 Aluminum 3W @ 60°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V8508C Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method PC Pin
Shape Rectangular, Fins
Length 0.748" (19.00mm)
Width 0.504" (12.80mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 3W @ 60°C
Thermal Resistance @ Forced Air Flow 6°C/W @ 600 LFM
Thermal Resistance @ Natural 21°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 1.000
Other Names AE10842

01:44:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,90600 39,06
25 3,51680 87,92
50 3,12480 156,24
100 2,99460 299,46
250 2,73420 683,55
500 2,60400 1.302,00
1.000 2,14830 2.148,30
2.500 1,95300 4.882,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback