Add To Favorites
Product Overview
Digi-Key Part Number AE10896-ND
Quantity Available 1.327
Can ship immediately
Manufacturer

Manufacturer Part Number

V5641B-T

Description HEATSINK ALUM ANOD
Expanded Description Heat Sink TO-220 Aluminum Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V5641A/B-T Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and Board Mounts
Shape Rectangular, Fins
Length 1.410" (35.81mm)
Width 0.878" (22.30mm)
Diameter -
Height Off Base (Height of Fin) 0.252" (6.40mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 21°C/W
Material Aluminum
Material Finish Tin
 
Additional Resources
Standard Package ? 1.000
Other Names AE10896
V5641BT

07:14:03 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,59900 45,99
25 4,13840 103,46
50 3,67920 183,96
100 3,52590 352,59
250 3,21944 804,86
500 3,06600 1.533,00
1.000 2,52945 2.529,45
2.500 2,29950 5.748,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback