Add To Favorites
Product Overview
Digi-Key Part Number AE10358-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

AK670-3

Description CABLE USB A-A MALE DBL SHIELD 3M
Expanded Description USB 1.1 Cable A Male to A Male 9.84' (3.00m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AK670(2)-x
Featured Product Assmann - USB Cables and Connectors
Catalog Page 61 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Configuration A Male to A Male
Length 9.84' (3.00m)
Specifications USB 1.1
Shielding Shielded
Style -
 
Additional Resources
Standard Package ? 200
Other Names AE10358
AK670-3-R
AK6703R

06:07:44 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,26000 36,26
10 34,79000 347,90
25 31,89480 797,37
50 30,44440 1.522,22
100 28,99400 2.899,40
250 25,36968 6.342,42
500 24,64490 12.322,45
1.000 21,02065 21.020,65
2.500 19,57096 48.927,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1453-ND
  • Description: CABLE USB A-A MALE DBL SHIELD 5M
  • Quantity Available: 113 - Immediate
Send Feedback