Add To Favorites
Product Overview
Digi-Key Part Number AE10066-ND
Quantity Available 2.255
Can ship immediately
Manufacturer

Manufacturer Part Number

A-CCS68-G

Description CONN SOCKET PLCC 68POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-CCSxx-G Drawing
Catalog Page 546 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tube ?
Part Status Active
Type PLCC
Number of Positions or Pins (Grid) 68 (4 x 17)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post -
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 30 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names A-CCS68-G-R
ACCS68GR
AE10066

13:24:47 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,87000 20,87
10 20,05000 200,50
50 17,54460 877,23
100 16,70850 1.670,85
250 14,62000 3.655,00
500 14,20222 7.101,11
1.000 12,11366 12.113,66
2.500 11,27825 28.195,63
5.000 10,86053 54.302,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback