Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 454-1229-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

LPS355-C

Description AC/DC CONVERTER 24V 350W
Expanded Description Enclosed AC DC Converter 1 Output 24V 14.6A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LPS350 Series
RoHS Information RoHS Cert of Compliance
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LPS350
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 14.6A
Power (Watts) 350W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 75%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm)
Minimum Load Required No
Approvals CB, CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 454-1229
LPS355-C-ND
LPS355C

05:29:27 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.735,95000 2.735,95
5 2.647,66600 13.238,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback