Add To Favorites
Product Overview
Digi-Key Part Number 454-1213-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

LPS255-C

Description AC/DC CONVERTER 24V 250W
Expanded Description Enclosed AC DC Converter 1 Output 24V 10.4A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LPS250 Series
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LPS250
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10.4A
Power (Watts) 250W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 75%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.32" L x 5.00" W x 2.00" H (262.0mm x 127.0mm x 50.8mm)
Minimum Load Required Yes
Approvals CB, CE
 
Associated Product
Additional Resources
Standard Package ? 32
Other Names 454-1213
LPS255-C-ND
LPS255C

13:59:01 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.066,82000 2.066,82
5 2.002,23800 10.011,19
10 1.937,64200 19.376,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback