Add To Favorites
Product Overview
Digi-Key Part Number 454-1217-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

LPQ253-C

Description AC/DC CNVRTR 5V +/-15V 25V 250W
Expanded Description Enclosed AC DC Converter 4 Output 5V 15V -15V 25V 35A, 10A, 6A, 6A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LPQ250 Series
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LPQ250
Part Status Active
Type Enclosed
Number of Outputs 4
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 25V
Current - Output (Max) 35A, 10A, 6A, 6A
Power (Watts) 250W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 75%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.32" L x 5.00" W x 2.00" H (262.0mm x 127.0mm x 50.8mm)
Minimum Load Required Yes
Approvals CB, CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 454-1217
LPQ253-C-ND
LPQ253C

08:33:16 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.275,53000 2.275,53
5 2.204,39400 11.021,97
10 2.133,28100 21.332,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback