Add To Favorites
Product Overview
Digi-Key Part Number 393-1191-ND
Quantity Available 906
Can ship immediately
Manufacturer

Manufacturer Part Number

CXA10-48S3V3J

Description CONVERTER DC/DC 3.3V OUTPUT 10W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 2.4A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CXA10 Series
PCN Packaging CSA Marking 20/Sep/2013
Catalog Page 2442 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series CXA10
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.4A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OVP, SCP, UVLO
Operating Temperature -40°C ~ 70°C
Efficiency 78%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 10.0mm)
 
Additional Resources
Standard Package ? 100
Other Names 393-1191
CXA1048S3V3J

12:27:16 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 276,01000 276,01
5 273,86800 1.369,34
10 271,74700 2.717,47
25 267,50080 6.687,52
50 254,76360 12.738,18
100 233,53330 23.353,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback