Add To Favorites
Product Overview
Digi-Key Part Number 454-1260-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

ALD12A48N-L

Description CONV DC/DC 5V 12A 60W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5V 12A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ALD25 Series
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series ALD25
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm)
 
Additional Resources
Standard Package ? 50
Other Names 454-1260
ALD12A48NL

04:36:35 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 327,18000 327,18
5 324,63200 1.623,16
10 322,07700 3.220,77
25 311,85560 7.796,39
50 296,51860 14.825,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback