Add To Favorites
Product Overview
Digi-Key Part Number 335-1132-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

C 1332/41 2501

Description ROTARY SHAFT SEAL GRAY
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pushbutton Boots
Toggle Switch Boots
Product Attributes Select All
Categories
Manufacturer

APM Hexseal

Series -
Part Status Active
Type Rotary Shaft Seal
For Use With/Related Products Multiple Series
Features -
Mounting Feature Front of Panel
Thread Size M9x0.75
Size / Dimension 0.219" (5.56mm) Height
Actuator Diameter 0.250" (6.35mm)
Color Gray
Material Silicone Rubber
Operating Temperature -62°C ~ 204°C
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
 
Additional Resources
Standard Package ? 1
Other Names 335-1132
C1332/41
C1332412501

07:28:26 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,33000 18,33
10 17,41400 174,14
25 16,95680 423,92
50 16,72680 836,34
100 16,49700 1.649,70
250 16,26800 4.067,00
500 16,03876 8.019,38
1.000 13,51838 13.518,38
5.000 13,28925 66.446,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback