• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1102-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCI-9920-501

Description CAP FEEDTHRU 200V AXIAL
Expanded Description Feed Through Capacitor 200V 5A 10 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series 9900
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance -
Tolerance -
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 15dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.159" Dia x 0.110" L (4.04mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 100
Other Names 1171-1102
SCI9920501

23:54:58 3-26-2017

Send Feedback