• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1085-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PA251615025SALF

Description ANTENNA 1.615GHZ 25MM PATCH
Expanded Description 1.615GHz Globalstar Ceramic Patch RF Antenna 1.61GHz ~ 16.2GHz 3dBic Pin Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.615GHz
Frequency Range 1.61GHz ~ 16.2GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 2
Return Loss -
Gain 3dBic
Power - Max -
Features -
Termination Pin
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.215" (5.46mm)
Applications Globalstar
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 1171-1085
PA25-1615-025SALF

02:56:56 1-23-2017

Send Feedback