• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 56F414-001-HD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

56F414-001-HD

Description CONN MICRO-D PLUG
Expanded Description 15 Position D-Sub, High Density Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMI Filtered Connectors Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series F
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Filter, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 105°C
Voltage Rating -
Current Rating 5A
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.350" (8.89mm)
 
Additional Resources
Standard Package ? 100

23:22:48 3-23-2017

Send Feedback