• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1158-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54713001X5U102P

Description CAP FEEDTHRU 1000PF 100V AXIAL
Expanded Description 1000pF Feed Through Capacitor 100V 10A 10 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance 0%, +100%
Voltage - Rated 100V
Current 10A
DC Resistance (DCR) (Max) 10 mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss 20dB @ 100MHz
Temperature Coefficient -
Ratings -
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.360" L (4.75mm x 9.14mm)
Height (Max) -
Thread Size 8-32
 
You May Also Be Interested In
  • 389261 - Multicore | 82-105-ND DigiKey Electronics
  • 389261
  • Multicore
  • 60/40 370 3% .015DIA./28SWG
  • Unit Price 138,60000
  • 82-105-ND
Additional Resources
Standard Package ? 50
Other Names 1171-1158

20:18:35 1-20-2017

Send Feedback