• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1019-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54-874-012

Description CAP FEEDTHRU 100PF 50V AXIAL
Expanded Description 100pF Feed Through Capacitor 50V 5A 5 mOhm Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-874-012 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 100pF
Tolerance -20%, +50%
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) 5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing
Size / Dimension 0.105" Dia x 0.221" L (2.67mm x 5.62mm)
Height (Max) -
Thread Size 2-56
 
Additional Resources
Standard Package ? 100
Other Names 1171-1019
54874012

01:31:49 3-25-2017

Send Feedback