• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1156-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54-367-008

Description CAP FEEDTHRU 1.4UF 50V AXIAL
Expanded Description 1.4µF Feed Through Capacitor 50V 15A 5 mOhm Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 54-367-008 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Capacitance 1.4µF
Tolerance -20%, +80%
Voltage - Rated 50V
Current 15A
DC Resistance (DCR) (Max) 5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 70dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.375" Dia x 0.385" L (9.52mm x 9.79mm)
Height (Max) -
Thread Size 1/2-28
 
Additional Resources
Standard Package ? 50
Other Names 1171-1156

01:52:46 1-20-2017

Send Feedback