• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1142-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1250-059

Description FILTER LC(PI) 1500PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 15A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1250-059 Drawing
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 35dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 15A
Values C = 1500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 125V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.188" Dia x 0.200" L (4.78mm x 5.73mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1142

05:03:23 2-24-2017

Send Feedback