• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1250-054

Description FILTER LC(PI) 5000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF 10A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1250-054
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 65dB @ 100MHz ~ 300MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 5000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 70V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.359" L (4.75mm x 9.13mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 1171-1001
1250054

07:45:44 3-23-2017

Send Feedback