• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1141-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1250-003

Description FILTER LC(PI) 3000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 10A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1250-003 Drawing
Low Pass EMI Filters Catalog
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 45dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 10A
Values C = 3000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 200V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.187" Dia x 0.359" L (4.75mm x 9.13mm)
Height -
 
You May Also Be Interested In
  • 2-6-1125 - 3M (TC) | 3M11333-ND DigiKey Electronics
  • 2-6-1125
  • 3M (TC)
  • TAPE COPPER FOIL 50.8MMX5.48M
  • Unit Price 163,84000
  • 3M11333-ND
Additional Resources
Standard Package ? 50
Other Names 1171-1141

13:26:38 1-23-2017

Send Feedback