• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1171-1134-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1201-066

Description FILTER LC(PI) 5500PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10A Axial, Bushing
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1201-066 Drawing
Product Attributes Select All
Categories
Manufacturer

API Technologies Corp

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 68dB @ 100MHz
Resistance - Channel (Ohms) 0.01
Current 10A
Values C = 5500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height -
 
Additional Resources
Standard Package ? 50
Other Names 1171-1134

14:39:02 2-20-2017

Send Feedback