Add To Favorites
Product Overview
Digi-Key Part Number DN7856CT-ND
Quantity Available 6.977
Can ship immediately
Manufacturer

Manufacturer Part Number

P1330R-103K

Description FIXED IND 10UH 946MA 216 MOHM
Expanded Description 10µH Unshielded Inductor 946mA 216 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P1330(R)
Catalog Page 1533 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series P1330R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 946mA
Current - Saturation 564mA
Shielding Unshielded
DC Resistance (DCR) 216 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.312" L x 0.115" W (7.94mm x 2.92mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7856CT

02:55:32 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,68000 18,68
10 17,26500 172,65
25 15,82880 395,72
50 13,52760 676,38
100 12,08790 1.208,79
250 10,36124 2.590,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7856TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 8,73706
  • Digi-Reel® ? : DN7856DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback