Add To Favorites
Product Overview
Digi-Key Part Number DN7786-ND
Quantity Available 328
Can ship immediately
Manufacturer

Manufacturer Part Number

4590R-824K

Description FIXED IND 820UH 1.015A 643 MOHM
Expanded Description 820µH Unshielded Wirewound Inductor 1.015A 643 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 4590(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 4590R
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±10%
Current Rating 1.015A
Current - Saturation 610mA
Shielding Unshielded
DC Resistance (DCR) 643 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 500
Other Names 4590R-824K BULK 500
4590R824K
DN7786

17:23:42 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,51000 27,51
10 25,23500 252,35
25 22,94320 573,58
50 19,27240 963,62
100 16,51860 1.651,86
250 15,60104 3.900,26
500 14,68320 7.341,60
1.000 13,76550 13.765,50
5.000 12,84780 64.239,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback