Add To Favorites
Product Overview
Digi-Key Part Number DN7775-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

4590R-474K

Description FIXED IND 470UH 1.3A 393 MOHM TH
Expanded Description 470µH Unshielded Wirewound Inductor 1.3A 393 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 4590(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 4590R
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation 800mA
Shielding Unshielded
DC Resistance (DCR) 393 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 500
Other Names 4590R-474K BULK 500
4590R474K
DN7775

04:30:53 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,71000 27,71
10 25,41500 254,15
25 23,10720 577,68
50 19,41000 970,50
100 16,63660 1.663,66
250 15,71248 3.928,12
500 14,78808 7.394,04
1.000 13,86383 13.863,83
5.000 12,93957 64.697,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback