Add To Favorites
Product Overview
Digi-Key Part Number DN7737-ND
Quantity Available 1.138
Can ship immediately
Manufacturer

Manufacturer Part Number

2474R-37L

Description FIXED IND 1MH 390MA 2.3 OHM TH
Expanded Description 1mH Unshielded Molded Inductor 390mA 2.3 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2474(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 2474R
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 1mH
Tolerance ±15%
Current Rating 390mA
Current - Saturation 200mA
Shielding Unshielded
DC Resistance (DCR) 2.3 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 500
Other Names 2474R-37L BULK 500
2474R37L
DN7737

01:34:54 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,92000 24,92
10 22,83400 228,34
25 20,75640 518,91
50 17,43420 871,71
100 14,94360 1.494,36
250 14,11340 3.528,35
500 13,28320 6.641,60
1.000 12,45300 12.453,00
5.000 11,62280 58.114,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback