Add To Favorites
Product Overview
Digi-Key Part Number DN7736-ND
Quantity Available 4.167
Can ship immediately
Manufacturer

Manufacturer Part Number

2474R-35L

Description FIXED IND 680UH 490MA 1.5 OHM TH
Expanded Description 680µH Unshielded Molded Inductor 490mA 1.5 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2474(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 2474R
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 680µH
Tolerance ±15%
Current Rating 490mA
Current - Saturation 250mA
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 500
Other Names 2474R-35L BULK 500
2474R35L
DN7736

22:01:50 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,70000 22,70
10 20,93900 209,39
25 19,19280 479,82
50 16,40260 820,13
100 14,65700 1.465,70
250 12,56312 3.140,78
500 11,86516 5.932,58
1.000 10,81823 10.818,23
5.000 10,12028 50.601,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback