Add To Favorites
Product Overview
Digi-Key Part Number DN7708-ND
Quantity Available 3.644
Can ship immediately
Manufacturer

Manufacturer Part Number

1025R-94K

Description FIXED IND 100NH 1.38A 80 MOHM TH
Expanded Description 100nH Unshielded Molded Inductor 1.38A 80 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1025(R),26(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 1025R
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 100nH
Tolerance ±10%
Current Rating 1.38A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 680MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1.000
Other Names 1025R-94K BULK 1000
1025R94K
DN7708

05:08:01 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,84500 58,45
25 5,39840 134,96
50 4,49820 224,91
100 4,22800 422,80
250 3,77804 944,51
500 3,23820 1.619,10
1.000 2,87840 2.878,40
5.000 2,69850 13.492,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback