Add To Favorites
Product Overview
Digi-Key Part Number DN7700-ND
Quantity Available 939
Can ship immediately
Manufacturer

Manufacturer Part Number

1025R-68K

Description FIXED IND 100UH 84MA 8 OHM TH
Expanded Description 100µH Unshielded Molded Inductor 84mA 8 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1025(R),26(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 1025R
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 84mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1.000
Other Names 1025R-68K BULK 1000
1025R68K
DN7700

12:17:48 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,05000 8,05
10 7,48300 74,83
25 6,91040 172,76
50 5,75820 287,91
100 5,41240 541,24
250 4,83644 1.209,11
500 4,14540 2.072,70
1.000 3,68480 3.684,80
5.000 3,45450 17.272,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback