Add To Favorites
Product Overview
Digi-Key Part Number DN7685-ND
Quantity Available 3.134
Can ship immediately
Manufacturer

Manufacturer Part Number

1025R-24K

Description FIXED IND 1.5UH 560MA 220 MOHM
Expanded Description 1.5µH Unshielded Molded Inductor 560mA 220 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1025(R),26(R) Series
Catalog Page 1530 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 1025R
Packaging ? Bulk ?
Part Status Active
Type Molded
Material - Core Iron
Inductance 1.5µH
Tolerance ±10%
Current Rating 560mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 28 @ 7.9MHz
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1.000
Other Names 1025R-24K BULK 1000
1025R24K
DN7685

13:17:07 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,35000 6,35
10 5,88700 58,87
25 5,43680 135,92
50 4,53040 226,52
100 4,25820 425,82
250 3,80504 951,26
500 3,26134 1.630,67
1.000 2,89896 2.898,96
5.000 2,71778 13.588,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback