Add To Favorites
Product Overview
Digi-Key Part Number 598-1916-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

VRE3025JS

Description IC VREF SERIES 2.5V 8SMT
Expanded Description Series Voltage Reference IC ±0.01% 15mA 8-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VRE3025
Product Training Modules Power Analog Portfolio
PCN Obsolescence/ EOL WSH2818 Resistor Obsolescence 06/Nov/2015
PCN Design/Specification VRE30xx Datasheet Update 24/Jan/2012
Line Regulation Update 04/Jun/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.01%
Temperature Coefficient 0.6ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 3µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 4mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 8-SMT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1916
598-2229-5
598-2229-5-ND
VRE3025JS-ND

13:29:47 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 669,26000 669,26
10 627,41500 6.274,15
25 598,13600 14.953,40
100 564,67330 56.467,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback