Add To Favorites
Product Overview
Digi-Key Part Number 598-1479-ND
Quantity Available 304
Can ship immediately
Manufacturer

Manufacturer Part Number

TW05

Description THERMAL WASHER 12P DIP 10/PK
Expanded Description Thermal Pad Silver 58.93mm x 41.66mm Polygon, 6-sided
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TW05 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Usage 12-PowerDIP
Shape Polygon, 6-sided
Outline 58.93mm x 41.66mm
Thickness 0.0020" (0.051mm)
Material Aluminum
Adhesive -
Backing, Carrier Phase Change Compound
Color Silver
Thermal Resistivity -
Thermal Conductivity -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1479
598-1985
598-1985-ND
TW05-ND

07:09:35 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 198,38000 198,38
10 186,70400 1.867,04
25 175,03640 4.375,91
50 163,36600 8.168,30
100 157,53150 15.753,15
250 148,77968 37.194,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback