Add To Favorites
Product Overview
Digi-Key Part Number 598-1365-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

SA60

Description IC MOTOR DRIVER PAR 12SIP
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 12-POWER SIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SA60 Datasheet
12-Power SIP Drawing
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 450 mOhm LS + HS
Current - Output / Channel 10A
Current - Peak Output 15A
Voltage - Supply 9.5 V ~ 15 V
Voltage - Load 80V (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Features Internal Oscillators
Fault Protection -
Mounting Type Through Hole
Package / Case 12-PowerSIP
Supplier Device Package 12-POWER SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1365
598-2053
598-2053-ND

06:07:13 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.433,62000 1.433,62
10 1.364,39400 13.643,94
25 1.314,96040 32.874,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback