Add To Favorites
Product Overview
Digi-Key Part Number 598-1449-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

PA96CE

Description IC OPAMP POWER 175MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 250 V/µs
Gain Bandwidth Product 175MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 1mV
Current - Supply 30mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) 30 V ~ 300 V, ±15 V ~ 150 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1449
598-2016
598-2016-ND
PA96
PA96-ND
PA96CE-ND

00:38:39 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.028,03000 1.028,03
10 978,37100 9.783,71
25 942,92040 23.573,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback