Add To Favorites
Product Overview
Digi-Key Part Number 598-1334-ND
Quantity Available 1.070
Can ship immediately
Manufacturer

Manufacturer Part Number

PA94

Description IC OPAMP POWER 140MHZ 8SIP
Expanded Description Power Amplifier 1 Circuit 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA94
Mfg Application Notes PA94 Accessories App Note
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 700 V/µs
Gain Bandwidth Product 140MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 17mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 100 V ~ 900 V, ±50 V ~ 450 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP (8 Leads)
Supplier Device Package 8-SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1334
598-2000
598-2000-ND

21:46:52 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.118,84000 1.118,84
10 1.064,83900 10.648,39
25 1.026,25720 25.656,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback