Add To Favorites
Product Overview
Digi-Key Part Number 598-1333-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

PA93

Description IC OPAMP POWER 12MHZ 12SIP
Expanded Description Power Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA93
Mfg Application Notes PA93 Accessories App Note
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 50 V/µs
Gain Bandwidth Product 12MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 2mV
Current - Supply 10mA
Current - Output / Channel 8A
Voltage - Supply, Single/Dual (±) 80 V ~ 400 V, ±40 V ~ 200 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1333
598-2012
598-2012-ND

17:34:12 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.363,46000 1.363,46
10 1.297,62500 12.976,25
25 1.250,61160 31.265,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback