Add To Favorites
Product Overview
Digi-Key Part Number 598-1332-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

PA92

Description IC OPAMP POWER 18MHZ 12SIP
Expanded Description Power Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA92
Mfg Application Notes PA92 Accessories App Note
Product Training Modules Power Analog Portfolio
Featured Product PA92 High-Voltage Power Operational Amplifiers
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 50 V/µs
Gain Bandwidth Product 18MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 2mV
Current - Supply 10mA
Current - Output / Channel 4A
Voltage - Supply, Single/Dual (±) 100 V ~ 400 V, ±50 V ~ 200 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1332
598-2045
598-2045-ND

08:38:14 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.139,53000 1.139,53
10 1.084,53100 10.845,31
25 1.045,23440 26.130,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback