Add To Favorites
Product Overview
Digi-Key Part Number 598-1330-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

PA90

Description IC OPAMP POWER 100MHZ 12SIP
Expanded Description Power Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA90
Mfg Application Notes PA90 Accessories App Note
Product Training Modules Power Analog Portfolio
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 300 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 10mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 80 V ~ 400 V, ±40 V ~ 200 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
For Use With
You May Also Be Interested In
  • IA0515S - XP Power | 1470-1351-5-ND DigiKey Electronics
  • IA0515S
  • XP Power
  • DC/DC CONVERTER +/-15V 1W
  • Unit Price 30,87000
  • 1470-1351-5-ND
Additional Resources
Standard Package ? 1
Other Names 598-1330
598-2154-5
598-2154-5-ND

06:43:49 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 963,76000 963,76
10 900,80200 9.008,02
25 869,30480 21.732,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback