Add To Favorites
Product Overview
Digi-Key Part Number 598-1328-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

PA88

Description IC OPAMP POWER 2.1MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA88(A)
PA88 Accessories
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 30 V/µs
Gain Bandwidth Product 2.1MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 1.7mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 30 V ~ 450 V, ±15 V ~ 225 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1328
598-2039
598-2039-ND

20:28:09 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.167,04000 1.167,04
10 1.110,70400 11.107,04
25 1.070,46520 26.761,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback