Add To Favorites
Product Overview
Digi-Key Part Number 598-1327-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

PA85A

Description IC OPAMP POWER 100MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 1000 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth -
Current - Input Bias 3pA
Voltage - Input Offset 250µV
Current - Supply 21mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 30 V ~ 450 V, ±15 V ~ 225 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1327
598-2168-5
598-2168-5-ND

01:48:03 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.541,40000 1.541,40
10 1.466,96900 14.669,69
25 1.413,81800 35.345,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback