Add To Favorites
Product Overview
Digi-Key Part Number 598-1444-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

PA84A

Description IC OPAMP POWER 75MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA84 Accessories
TO-3-8 Pkg Drawing
PA84(A,S)
Product Training Modules Power Analog Portfolio
PCN Design/Specification Iq Values Updates 28/May/2015
PCN Assembly/Origin Iq Values Revision 24/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 200 V/µs
Gain Bandwidth Product 75MHz
-3db Bandwidth -
Current - Input Bias 3pA
Voltage - Input Offset 500µV
Current - Supply 5.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 30 V ~ 300 V, ±15 V ~ 150 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1444
598-2155-5
598-2155-5-ND
PA84A-ND

10:04:57 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.219,75000 1.219,75
10 1.160,84500 11.608,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback